Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4CC-3060Copy |
| Newark Part No. | 01H9619 |
| Product Range | D4CC Series |
| Your Part Number | |
| Technical Datasheet |
353 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $251.390 |
| 5+ | $233.450 |
| 10+ | $215.510 |
| 25+ | $201.990 |
| 50+ | $192.410 |
Price for:Each
Minimum: 1
Multiple: 1
$251.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4CC-3060Copy |
| Newark Part No. | 01H9619 |
| Product Range | D4CC Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Operating Force Max | 6.67N |
| Product Range | D4CC Series |
| Contact Current DC Max | 1A |
| Contact Voltage DC Max | 30V |
| SVHC | To Be Advised |
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | - |
| Operating Force Max | 6.67N |
| Contact Current DC Max | 1A |
| SVHC | To Be Advised |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | - |
| Product Range | D4CC Series |
| Contact Voltage DC Max | 30V |
Technical Docs (1)
Alternatives for D4CC-3060
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
