Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4CC-3032
Newark Part No.61H4088
Product RangeD4CC Series
Your Part Number
93 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $229.710 |
| 5+ | $214.600 |
| 10+ | $202.510 |
| 25+ | $189.410 |
| 50+ | $179.340 |
| 100+ | $170.270 |
Price for:Each
Minimum: 1
Multiple: 1
$229.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4CC-3032
Newark Part No.61H4088
Product RangeD4CC Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max17.65N
Product RangeD4CC Series
Contact Current DC Max1A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
D4CC-3032 is a D4CC series miniature limit switch.
- Cable connectors for easy switch replacement
- Triple-seal construction to provide IEC IP67 degree of protection
- Approved by UL and CSA
- 1A at 30V AC rated current
- Sealed roller plunger actuator
- Rated frequency: 50/60Hz
- Insulation resistance: 100Mohm min (at 500V DC)
- Contact resistance (initial): 100mohm maximum
- Ambient operating temperature: -10°C to +70°C (with no icing)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
-
Operating Force Max
17.65N
Contact Current DC Max
1A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
-
Product Range
D4CC Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
