Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4CC-3024Copy |
| Newark Part No. | 37B9880 |
| Product Range | D4CC Series |
| Your Part Number | |
| Technical Datasheet |
601 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $223.170 |
| 5+ | $210.250 |
| 10+ | $197.330 |
Price for:Each
Minimum: 1
Multiple: 1
$223.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4CC-3024Copy |
| Newark Part No. | 37B9880 |
| Product Range | D4CC Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Contact Current AC Max | 1A |
| Contact Voltage AC Max | 125V |
| Operating Force Max | 5.69N |
| Product Range | D4CC Series |
| Contact Current DC Max | 1A |
| Contact Voltage DC Max | 30V |
| SVHC | To Be Advised |
Product Overview
The D4CC-3024 is a miniature Limit Switch with a high-sensitivity roller lever actuator, triple-seal construction and cable connectors for easy switch replacement. The operation indicators available for easy monitoring (standard indicator is lit when switch is not operating).
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance
- IP67 Protection rating
- Approved by UL
Applications
Industrial
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 1A |
| Operating Force Max | 5.69N |
| Contact Current DC Max | 1A |
| SVHC | To Be Advised |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 125V |
| Product Range | D4CC Series |
| Contact Voltage DC Max | 30V |
Technical Docs (1)
Alternatives for D4CC-3024
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
