Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4CC-3002Copy |
| Newark Part No. | 37B9879 |
| Product Range | D4CC Series |
| Your Part Number | |
| Technical Datasheet |
385 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $185.250 |
| 5+ | $178.200 |
| 10+ | $171.150 |
| 25+ | $170.630 |
| 50+ | $167.070 |
Price for:Each
Minimum: 1
Multiple: 1
$185.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4CC-3002Copy |
| Newark Part No. | 37B9879 |
| Product Range | D4CC Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Plunger |
| Contact Configuration | SPDT |
| Contact Current AC Max | 1A |
| Contact Voltage AC Max | 125V |
| Operating Force Max | 11.77N |
| Product Range | D4CC Series |
| Contact Current DC Max | 1A |
| Contact Voltage DC Max | 30V |
| SVHC | To Be Advised |
Product Overview
The D4CC-3002 is a single-pole double-throw general-purpose Miniature Limit Switch with roller plunger actuator, NC-NO contact type. Self-reset mechanism, general load, contact opening is 1ms maximum at the free position and the total travel position at 500m/s². Operation indicators available for easy monitoring (standard indicator is lit when Switch is not operating).
- Cable connectors for easy Switch replacement
- Triple-seal construction to provide IEC IP67 degree of protection
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
If failures, such as reset failures, in the plunger model are possible, use a model that has a rubber cap. Do not expose the Switch to water exceeding 70°C or use it in steam.
Technical Specifications
| Limit Switch Actuator | Roller Plunger |
|---|---|
| Contact Current AC Max | 1A |
| Operating Force Max | 11.77N |
| Contact Current DC Max | 1A |
| SVHC | To Be Advised |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 125V |
| Product Range | D4CC Series |
| Contact Voltage DC Max | 30V |
Technical Docs (1)
Alternatives for D4CC-3002
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
