Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1220
Newark Part No.71C7820
Product RangeD4C Series
Your Part Number
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $256.390 |
| 5+ | $239.520 |
| 10+ | $226.020 |
| 25+ | $211.410 |
| 50+ | $200.160 |
| 100+ | $190.040 |
Price for:Each
Minimum: 1
Multiple: 1
$256.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1220
Newark Part No.71C7820
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max5.69N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
5A
Operating Force Max
5.69N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
