Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4BS-4AFSCopy
Newark Part No.05AN2526
Product RangeD4BS Series
Your Part Number
77 In Stock
Need more?
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
75 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.540 |
| 5+ | $91.470 |
| 10+ | $88.390 |
| 25+ | $84.890 |
| 50+ | $82.120 |
| 100+ | $79.390 |
Price for:Each
Minimum: 1
Multiple: 1
$94.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4BS-4AFSCopy
Newark Part No.05AN2526
Product RangeD4BS Series
Technical Datasheet
Product RangeD4BS Series
Contact ConfigurationDPST-NC
Switch TerminalsScrew
Contact Voltage AC Max400V
Contact Current AC Max2A
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
D4BS Series
Switch Terminals
Screw
Contact Current AC Max
2A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
400V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
