Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4113NNPT
Newark Part No.74Y6306
Product RangeD4B-N Series
Your Part Number
Technical Datasheet
547 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.22 |
| 5+ | $173.58 |
| 10+ | $162.68 |
| 25+ | $150.86 |
| 50+ | $141.78 |
| 100+ | $133.60 |
Price for:Each
Minimum: 1
Multiple: 1
$187.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4113NNPT
Newark Part No.74Y6306
Product RangeD4B-N Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeD4B-N Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
The D4B-4113N-NPT is a 1NC/1NO snap-action robust safety Limit Switch with metal housing and snap-action contact. Direct opening mechanism (NC contacts only) added to enable opening contacts when faults occur, such as fused contacts. Safety of lever settings ensured using a mechanism that engages a gear between the operating position indicator plate and the lever. It is equipped with a mechanism that indicates the applicable operating zone, as well as pushbutton switching to control left and right motion. Head seal structure strengthened to improve seal properties (TUV: IEC IP67, UL: NEMA 3, 4, 4X, 6P and 13).
- M20 Conduit
- 25mΩ Maximum contact resistance
- 600V Rated insulation voltage
- 100MΩ at 500VDC Minimum insulation resistance
- -40 to 80°C Wide standard operating temperature range (standard type)
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
D4B-N Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability