Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4A3101N-GMCopy
Newark Part No.88T2593
Product RangeD4A-N Series
Your Part Number
125 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.460 |
| 5+ | $173.810 |
| 10+ | $162.890 |
| 25+ | $151.060 |
| 50+ | $141.960 |
| 100+ | $133.770 |
Price for:Each
Minimum: 1
Multiple: 1
$187.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4A3101N-GMCopy
Newark Part No.88T2593
Product RangeD4A-N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT-DB
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max0.39N-m
Product RangeD4A-N Series
Contact Current DC Max10A
Contact Voltage DC Max14V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
0.39N-m
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT-DB
Contact Voltage AC Max
480V
Product Range
D4A-N Series
Contact Voltage DC Max
14V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
