Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4A-3E01N-GMCopy
Newark Part No.59M7154
Product RangeD4A-N Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $226.690 |
| 5+ | $211.580 |
| 10+ | $199.490 |
| 25+ | $186.390 |
| 50+ | $176.310 |
| 100+ | $167.250 |
Price for:Each
Minimum: 1
Multiple: 1
$226.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4A-3E01N-GMCopy
Newark Part No.59M7154
Product RangeD4A-N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.39N-m
Product RangeD4A-N Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The D4A-3E01N-GM is a single-pole double-throw (SPDT) general-purpose Limit Switch with G1/2 conduit (SPDT, double-break) receptacle box and a roller lever, standard head. The limit switch with better seal, shock resistance and strength. A double seal on the head, a complete gasket cover and other features ensure a better seal. Models with fluoro-rubber available for greater resistance to chemicals. Block mounting method also reduces downtime for maintenance.
- Double-break, LED (24VDC, 1.3mA leakage current) switch box
- 100MΩ at 500VDC Minimum insulation resistance
- 25mΩ Maximum contact resistance
- IP67 Protection rating
- -40 to +100°C Operating temperature range
Applications
Industrial
Warnings
Do not supply electric power when wiring. Otherwise electric shock may result.
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
0.39N-m
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
D4A-N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
