Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41G-2YDA-T1Copy
Newark Part No.70AJ6101
Product RangeD41G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,288.330 |
| 5+ | $1,262.560 |
| 10+ | $1,236.800 |
| 25+ | $1,211.030 |
| 50+ | $1,185.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,288.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41G-2YDA-T1Copy
Newark Part No.70AJ6101
Product RangeD41G Series
Technical Datasheet
Product RangeD41G Series
Contact Configuration-
Switch TerminalsScrew
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCTo Be Advised
Product Overview
The D41G series is a high-coded guard lock safety door switch (For Gate). It prevent people from being trapped inside hazardous areas. The tamper-proof safety door switch helps to prevent human error. The integrated door handle structure reduces guarding design time and integrated handle's smooth operation enables quick emergency exit. The switch can be unlocked when power supply is unavailable to avoid being trapped inside.
- High (individual coding) /teaching is repeatable
- Guard monitoring and lock monitoring
- With diagnosis output
- Power to unlock (Mechanical lock / Solenoid release)
- Screw terminal (conduit outlet M20)
- Complies with ISO 14119 (type 4/high coded), ISO 13849-1 (PLe)
Technical Specifications
Product Range
D41G Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
