Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41D-2CD-025N2Copy
Newark Part No.70AJ6084
Product RangeD41D Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $524.480 |
| 5+ | $486.310 |
| 10+ | $467.220 |
Price for:Each
Minimum: 1
Multiple: 1
$524.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41D-2CD-025N2Copy
Newark Part No.70AJ6084
Product RangeD41D Series
Technical Datasheet
Product RangeD41D Series
Contact Configuration-
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP65, IP67
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCTo Be Advised
Product Overview
The D41D series is a high-coded non-contact door switch. It helps in preventing the deactivation of interlock equipment and minimizing the risk of human error. The tamper-proof safety door switch helps to prevent human error.
- Cascade connection with diagnosis output
- M12 pigtail connector
- 25cm cable length
- Easy automatic pairing
- Fits in narrow spaces and corners inside machines
- Complies with ISO 14119 (type 4/high coded), ISO 13849-1 (PLe)
Technical Specifications
Product Range
D41D Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP65, IP67
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
