Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-M60DR-A
Newark Part No.08R7461
Product RangeCP1L Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,380.770 |
| 5+ | $2,286.480 |
| 10+ | $2,227.550 |
| 25+ | $2,156.840 |
| 50+ | $2,109.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2,380.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-M60DR-A
Newark Part No.08R7461
Product RangeCP1L Series
Technical Datasheet
No. of Inputs36Inputs
No. of Outputs24Outputs
Supply Voltage240VAC
Product RangeCP1L Series
SVHCTo Be Advised
Product Overview
- CP-series CPU unit
- Standard-feature peripheral USB port
- Pulse output for two axes, advanced power for high-precision positioning control
- High-speed counters, single-phase for four axes
- Six interrupt inputs are built in, faster processing of instructions speeds up the entire system
- The structured text (ST) language, makes math operations even easier
- LCD displays and settings, enabled using option board
- 10K steps program capacity
- 60 I/O points
- Relay outputs, AC power supply
Technical Specifications
No. of Inputs
36Inputs
Supply Voltage
240VAC
SVHC
To Be Advised
No. of Outputs
24Outputs
Product Range
CP1L Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability