Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-M30DR-A
Newark Part No.08P4552
Product RangeCP1L Series
Your Part Number
Technical Datasheet
136 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,665.360 |
| 5+ | $1,563.720 |
| 10+ | $1,516.810 |
| 25+ | $1,469.900 |
| 50+ | $1,399.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,665.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-M30DR-A
Newark Part No.08P4552
Product RangeCP1L Series
Technical Datasheet
No. of Inputs18Inputs
No. of Outputs12Outputs
Supply Voltage240VAC
Product RangeCP1L Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
18Inputs
Supply Voltage
240VAC
SVHC
To Be Advised
No. of Outputs
12Outputs
Product Range
CP1L Series
Technical Docs (1)
Alternatives for CP1L-M30DR-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability