Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-EL20DT1-DCopy
Newark Part No.14AC8085
Product RangeCP Series
Your Part Number
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1,139.920 |
| 5+ | $1,069.360 |
| 10+ | $1,036.790 |
| 25+ | $1,004.220 |
| 50+ | $955.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,139.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-EL20DT1-DCopy
Newark Part No.14AC8085
Product RangeCP Series
Technical Datasheet
No. of Inputs12Inputs
No. of Outputs8Outputs
Supply Voltage24VDC
Product RangeCP Series
SVHCTo Be Advised
Product Overview
CP1L-EL20DT1-D is a high performing programmable controller with embedded Ethernet port.
- 20 I/O points, transistor outputs (sourcing)
- Pulse output for two axes
- High-speed counters
- Six interrupt inputs are built in
- Two ports serial communication
- Structured text (ST) language
- Can be used for the CP1W series unit
- LCD displays and settings
Technical Specifications
No. of Inputs
12Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
8Outputs
Product Range
CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
