Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1H-X40DR-A
Newark Part No.80K1328
Product RangeCP Series
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,075.630 |
| 5+ | $1,993.430 |
| 10+ | $1,942.050 |
| 25+ | $1,880.400 |
| 50+ | $1,839.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2,075.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1H-X40DR-A
Newark Part No.80K1328
Product RangeCP Series
Technical Datasheet
No. of Inputs24Inputs
No. of Outputs16Outputs
Supply Voltage240VAC
Product RangeCP Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
24Inputs
Supply Voltage
240VAC
SVHC
To Be Advised
No. of Outputs
16Outputs
Product Range
CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate