Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCMS1PC3
Newark Part No.74Y6357
Product RangeCM Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $180.730 |
Price for:Each
Minimum: 1
Multiple: 1
$180.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCMS1PC3
Newark Part No.74Y6357
Product RangeCM Series
Technical Datasheet
Product RangeCM Series
Contact ConfigurationSPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max500mA
SVHCTo Be Advised
Technical Specifications
Product Range
CM Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
500mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate