Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1WOD231
Newark Part No.57J1610
Product RangeCJ1 Series
Your Part Number
163 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,183.500 |
| 5+ | $1,110.230 |
| 10+ | $1,076.420 |
| 25+ | $1,042.600 |
| 50+ | $991.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,183.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1WOD231
Newark Part No.57J1610
Product RangeCJ1 Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage-
No. of Digital Outputs32
Product RangeCJ1 Series
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
32
SVHC
To Be Advised
Supply Voltage
-
Product Range
CJ1 Series
Technical Docs (1)
Alternatives for CJ1WOD231
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
