Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A3CT-7021Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M0693 |
| Product Range | A3C Series |
| Your Part Number | |
| Technical Datasheet |
169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.390 |
| 5+ | $44.750 |
| 10+ | $39.530 |
| 25+ | $35.140 |
| 50+ | $29.890 |
| 100+ | $27.330 |
| 250+ | $24.180 |
Price for:Each
Minimum: 1
Multiple: 1
$47.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A3CT-7021Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M0693 |
| Product Range | A3C Series |
| Technical Datasheet | |
| Product Range | A3C Series |
| Panel Cutout Diameter | 12mm |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | On-Off |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | - |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 30V |
| IP Rating | IP40 |
| IP Rating | IP40 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | - |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | A3C Series |
|---|---|
| Contact Configuration | SPST-NO, SPST-NC |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | - |
| Contact Current DC Max | 100mA |
| IP Rating | IP40 |
| Switch Mounting | Panel Mount |
| Illumination Color | - |
| SVHC | No SVHC (27-Jun-2018) |
| Panel Cutout Diameter | 12mm |
|---|---|
| Switch Operation | On-Off |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| IP Rating | IP40 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for A3CT-7021
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
