Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-S-G1A
Newark Part No.82Y1153
Product RangeA22N Series
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 5+ | $6.980 |
| 10+ | $6.710 |
| 25+ | $6.190 |
| 50+ | $6.030 |
| 100+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-S-G1A
Newark Part No.82Y1153
Product RangeA22N Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max120V
For Use WithOmron 22mm A22N Series Selector Switches
Contact Voltage DC Max-
Product RangeA22N Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Omron 22mm A22N Series Selector Switches
Product Range
A22N Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability