Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-A-B01YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC1908
Product RangeA22N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.520 |
| 5+ | $21.310 |
| 10+ | $21.110 |
| 25+ | $20.920 |
| 50+ | $20.720 |
| 100+ | $20.530 |
| 250+ | $20.330 |
Price for:Each
Minimum: 1
Multiple: 1
$23.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-A-B01YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC1908
Product RangeA22N
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorYellow
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric59.9mm
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.2"
External Depth - Imperial2.35"
Product RangeA22N
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
59.9mm
IP Rating
IP65
External Height - Imperial
3.15"
External Depth - Imperial
2.35"
SVHC
To Be Advised
No. of Switch Holes
1Holes
Cover / Base Color
Yellow
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
A22N
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
