Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NL-MNM-TWA-G102-WC
Newark Part No.50AC9760
Product RangeA22NL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.720 |
| 5+ | $39.790 |
| 10+ | $37.210 |
| 25+ | $34.620 |
| 50+ | $32.730 |
| 100+ | $31.180 |
| 250+ | $28.770 |
Price for:Each
Minimum: 1
Multiple: 1
$42.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NL-MNM-TWA-G102-WC
Newark Part No.50AC9760
Product RangeA22NL Series
Technical Datasheet
Product RangeA22NL Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current AC Max10A
Actuator / Cap ColourTransparent
Contact Current Max10A
Contact Voltage VAC120V
Contact Voltage AC Nom120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
A22NL Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Transparent
Contact Voltage VAC
120V
Contact Current DC Max
8A
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Current AC Max
10A
Contact Current Max
10A
Contact Voltage AC Nom
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
