Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NL-MNM-TGA-G102-GCCopy
Newark Part No.50AC9759
Product RangeA22NL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.870 |
| 5+ | $36.130 |
| 10+ | $35.400 |
| 25+ | $34.660 |
| 50+ | $33.920 |
| 100+ | $33.180 |
Price for:Each
Minimum: 1
Multiple: 1
$36.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NL-MNM-TGA-G102-GCCopy
Newark Part No.50AC9759
Product RangeA22NL Series
Technical Datasheet
Product RangeA22NL Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max10A
Contact Current AC Max10A
Actuator / Cap ColourTransparent
Contact Voltage VAC120V
Contact Voltage AC Nom120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
A22NL Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Voltage VAC
120V
Contact Current DC Max
8A
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Current Max
10A
Actuator / Cap Colour
Transparent
Contact Voltage AC Nom
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
