Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NK-2MM-01BA-G100Copy
Newark Part No.05AN2493
Product RangeA22NK Series
Your Part Number
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.970 |
| 5+ | $25.120 |
| 10+ | $23.270 |
| 25+ | $21.940 |
| 50+ | $20.980 |
| 100+ | $20.060 |
| 250+ | $18.910 |
| 5000+ | $18.080 |
Price for:Each
Minimum: 1
Multiple: 1
$26.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NK-2MM-01BA-G100Copy
Newark Part No.05AN2493
Product RangeA22NK Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST-NO
Product RangeA22NK Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Off-On
Product Range
A22NK Series
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
