Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NE-M-P202-C
Newark Part No.05AN2492
Product RangeA22NE-P Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.220 |
| 5+ | $106.000 |
| 10+ | $101.390 |
Price for:Each
Minimum: 1
Multiple: 1
$115.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NE-M-P202-C
Newark Part No.05AN2492
Product RangeA22NE-P Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP Rating-
Product RangeA22NE-P Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
A22NE-P Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
