Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A22E-M-02BCopy |
| Newark Part No. | 08R7267 |
| Product Range | A22E Series |
| Your Part Number | |
| Technical Datasheet |
742 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.990 |
| 5+ | $146.620 |
| 10+ | $141.240 |
| 25+ | $135.870 |
| 50+ | $131.820 |
| 100+ | $130.010 |
Price for:Each
Minimum: 1
Multiple: 1
$151.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A22E-M-02BCopy |
| Newark Part No. | 08R7267 |
| Product Range | A22E Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NC |
| Switch Operation | Pull/Turn to Reset |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage AC Nom | 110V |
| Contact Voltage DC Nom | 24V |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP65 |
| Product Range | A22E Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPST-NC |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 110V |
| Pushbutton Actuator Style | Mushroom |
| Product Range | A22E Series |
| Switch Operation | Pull/Turn to Reset |
|---|---|
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP65 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
