Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A2201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72Y0873 |
| Product Range | A22 Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $10.770 |
| 10+ | $10.510 |
| 25+ | $10.290 |
| 50+ | $9.810 |
| 100+ | $8.930 |
| 250+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A2201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72Y0873 |
| Product Range | A22 Series |
| Technical Datasheet | |
| Switch Terminals | - |
| No. of Poles | 1 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 24V |
| For Use With | Omron A22 Series Pushbutton Switches |
| Contact Voltage DC Max | 24V |
| Product Range | A22 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Switch Terminals | - |
|---|---|
| Contact Current Max | 10A |
| For Use With | Omron A22 Series Pushbutton Switches |
| Product Range | A22 Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 24V |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for A2201
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
