Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A22-01Copy |
| Newark Part No. | 39C0270 |
| Product Range | A22 Series |
| Your Part Number | |
| Technical Datasheet |
334 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.690 |
| 5+ | $21.090 |
| 10+ | $20.490 |
| 25+ | $20.370 |
| 50+ | $20.250 |
| 100+ | $20.130 |
| 250+ | $19.120 |
Price for:Each
Minimum: 1
Multiple: 1
$21.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | A22-01Copy |
| Newark Part No. | 39C0270 |
| Product Range | A22 Series |
| Technical Datasheet | |
| Switch Terminals | - |
| No. of Poles | 1 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 440V |
| For Use With | Omron A22 Series Pushbutton Switches |
| Contact Voltage DC Max | 380V |
| Product Range | A22 Series |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The A22-01 is a single-pole single-throw (SPST) Switch Block with 1NC contact action, standard load. Order a switch block only when adding or replacing it. An A22Z-3003 three-throw spacer is required to mount three non-lighted switch units. It is suitable for use with the Omron A22 series pushbutton switches.
Applications
Industrial
Technical Specifications
| Switch Terminals | - |
|---|---|
| Contact Current Max | 10A |
| For Use With | Omron A22 Series Pushbutton Switches |
| Product Range | A22 Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 440V |
| Contact Voltage DC Max | 380V |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for A22-01
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
