Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165S-J2M-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M3913
Product RangeA165S Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.520 |
| 5+ | $41.660 |
| 10+ | $38.990 |
| 25+ | $36.390 |
| 50+ | $32.710 |
| 100+ | $30.560 |
Price for:Each
Minimum: 1
Multiple: 1
$44.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165S-J2M-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M3913
Product RangeA165S Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max5A
Contact Voltage AC Max250V
Product RangeA165S Series
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max30V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
5A
Product Range
A165S Series
Contact Current DC Max
3A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for A165S-J2M-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
