Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA-20GQ-B
Newark Part No.22C7638
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.700 |
| 5+ | $35.000 |
| 10+ | $32.630 |
| 25+ | $31.280 |
| 50+ | $29.930 |
Price for:Each
Minimum: 1
Multiple: 1
$37.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA-20GQ-B
Newark Part No.22C7638
Product RangeA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom250V
Product RangeA Series
Contact Voltage AC Nom500V
Operating Force Max625gf
SVHCTo Be Advised
Product Overview
The A-20GQ-B is a single-pole double-throw (SPDT) general-purpose self-reset snap action Basic Switch with panel mount stainless steel plunger and (M4) screw terminals.
- IP00 Protection rating
- 0.5mm Contact gap
- High-capacity load
- 15mΩ Contact resistance
- 1000000 operations Minimum mechanical durability
- 500000 operations Minimum electrical durability
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
A Series
Operating Force Max
625gf
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
