New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Drives
                                                                                                    6. AC Motor Drives
                                                                                                    Print Page

                                                                                                    3G3MX2-A4150-V1

                                                                                                    Inverter, MX2 Series, EtherCAT, Three Phase, 15 kW, 380 to 480 Vac

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    OMRON INDUSTRIAL AUTOMATION 3G3MX2-A4150-V1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part No3G3MX2-A4150-V1
                                                                                                    Newark Part No.72R6802
                                                                                                    Product RangeMX2-V1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part No3G3MX2-A4150-V1
                                                                                                    Newark Part No.72R6802
                                                                                                    Product RangeMX2-V1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Control / Drive TypeVariable Frequency Drive
                                                                                                    Compatible Motor TypeInduction / Permanent Magnet Motors
                                                                                                    No. of PhasesThree Phase
                                                                                                    Power Rating15kW
                                                                                                    Output Current Max31A
                                                                                                    Supply Frequency50Hz / 60Hz
                                                                                                    IP RatingIP20
                                                                                                    Supply Voltage Min380VAC
                                                                                                    Supply Voltage Max480VAC
                                                                                                    Product RangeMX2-V1 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Control / Drive Type

                                                                                                    Variable Frequency Drive

                                                                                                    No. of Phases

                                                                                                    Three Phase

                                                                                                    Output Current Max

                                                                                                    31A

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Supply Voltage Max

                                                                                                    480VAC

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Compatible Motor Type

                                                                                                    Induction / Permanent Magnet Motors

                                                                                                    Power Rating

                                                                                                    15kW

                                                                                                    Supply Frequency

                                                                                                    50Hz / 60Hz

                                                                                                    Supply Voltage Min

                                                                                                    380VAC

                                                                                                    Product Range

                                                                                                    MX2-V1 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.