Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5F-2615-N
Newark Part No.33AH5666
Product RangeXH5-N Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 560
Multiple: 560
$1,052.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5F-2615-N
Newark Part No.33AH5666
Product RangeXH5-N Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts26Contacts
Product RangeXH5-N Series
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
1.27mm
No. of Rows
2Rows
Product Range
XH5-N Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability