Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5B-8015-5NCopy
Newark Part No.33AH5654
Product RangeXH5-N Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5B-8015-5NCopy
Newark Part No.33AH5654
Product RangeXH5-N Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeXH5-N Series
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
Product Range
XH5-N Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
No. of Rows
2Rows
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
