Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5N-601-UCopy
Newark Part No.56W4376
Product RangeXG5N-U Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.220 |
| 250+ | $4.040 |
| 500+ | $3.790 |
| 1000+ | $3.660 |
Price for:Each
Minimum: 100
Multiple: 100
$422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5N-601-UCopy
Newark Part No.56W4376
Product RangeXG5N-U Series
Technical Datasheet
No. of Positions60Positions
Product RangeXG5N-U Series
Pitch Spacing2.54mm
For Use WithXG5N-U Series Contacts
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Positions
60Positions
Product Range
XG5N-U Series
For Use With
XG5N-U Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for XG5N-601-U
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
