Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5M4032N
Newark Part No.02M6062
Product RangeXG5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $6.900 |
| 100+ | $5.680 |
Price for:Each
Minimum: 50
Multiple: 50
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5M4032N
Newark Part No.02M6062
Product RangeXG5 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeXG5 Series
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
XG5 Series
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
