Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX-5-3C22
Newark Part No.89C8382
Product RangeVX Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.990 |
| 250+ | $2.780 |
Price for:Each
Minimum: 100
Multiple: 100
$299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX-5-3C22
Newark Part No.89C8382
Product RangeVX Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeVX Series
Contact Voltage AC Nom250V
Operating Force Max0.25N
SVHCTo Be Advised
Product Overview
VX-5-3C22 is a VX series miniature basic switch with low operating force and high contact reliability. The wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch. Its unique internal mechanism ensures high contact reliability even in micro load operations. It is applicable for the detection of lightweight objects.
- 250VAC, 5A ratings
- Pin plunger actuator
- Lever set distant from plunger (standard Position)
- SPST-NO contact form, contact resistance (initial value) is 30mohm maximum
- Quick connect terminal (#187)
- 0.25N {25gf} maximum operating force (OF)
- UL (UL61058-1)/cUL (CSA C22.2 No.61058-1), VDE (EN61058-1) approved
- Insulation resistance is 100Mohm min. (at 500VDC with insulation tester)
- Ambient operating temperature range from -25 to 105°C (at ambient humidity of 60% max.)
- Degree of protection is IEC IP40, proof tracking index (PTI) is 175
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
5A
Product Range
VX Series
Operating Force Max
0.25N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate