Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-103-1C25-T
Newark Part No.89C8181
Product RangeV Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $5.240 |
Price for:Each
Minimum: 100
Multiple: 100
$524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-103-1C25-T
Newark Part No.89C8181
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom125V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max0.69N
SVHCTo Be Advised
Product Overview
V-103-1C25-T is a V series miniature basic switch. It offers high reliability and security.
- Can be used for interrupting current when doors are opened or closed
- 10A at 250VAC ratings
- Long hinge lever actuator
- SPDT contact form
- Quick-connect terminals (#187)
- 1.96N {200gf} maximum operating force
- Heat-resistive (150°C), IEC IP40 degree of protection
- UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) approved
- 100Mohm min. (at 500VDC with insulation tester) Insulation resistance, 15mohm max contact resistance
- Ambient operating temperature range from -25 to 105°C
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
V Series
Operating Force Max
0.69N
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate