Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2-FCopy
Newark Part No.89C8071
Product RangeSS Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.510 |
| 25+ | $2.460 |
| 50+ | $2.410 |
| 100+ | $2.200 |
| 250+ | $2.120 |
| 500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2-FCopy
Newark Part No.89C8071
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSS Series
Contact Voltage AC Nom250V
Operating Force Max0.16N
SVHCTo Be Advised
Product Overview
The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are available with operating force ranging from low to high.
- Switching capacity of 10.1A at 250VAC, 5A at 125VAC, 0.1A at 30VDC
- Pin plunger, hinge, long hinge, simulated roller , hinge roller lever actuators available
- Solder, quick connect, PCB terminals available
- Operating force is 0.06N, 0.12N, 1.47N, 0.49N, 0.25N, 0.16N, 0.08N, 0.39N based on ordering
- SPDT, SPST-NC, SPST-NO contact configuration
- Two split springs ensure a high stability and durability
Applications
Industrial, Power Management, Automation & Process Control, Security
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SS Series
Operating Force Max
0.16N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SS-5GL2-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
