Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-10GL111T
Newark Part No.89C8011
Product RangeSS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
Price for:Each
Minimum: 500
Multiple: 500
$1,715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-10GL111T
Newark Part No.89C8011
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeSS Series
Contact Voltage AC Nom250V
Operating Force Max0.39N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
SS Series
Operating Force Max
0.39N
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate