Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KD-1A1B DC12Copy
Newark Part No.10AN2153
Product RangeG9KD Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $90.850 |
| 5+ | $87.030 |
| 10+ | $85.100 |
| 25+ | $76.280 |
| 50+ | $70.870 |
| 100+ | $67.510 |
| 250+ | $63.740 |
Price for:Each
Minimum: 1
Multiple: 1
$90.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KD-1A1B DC12Copy
Newark Part No.10AN2153
Product RangeG9KD Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current150A
Product RangeG9KD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC1.5kV
Contact MaterialSilver Alloy
Coil Resistance28.8ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
150A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
1.5kV
Coil Resistance
28.8ohm
Coil Voltage
12VDC
Product Range
G9KD Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
