Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EJH-1-P-E DC12
Newark Part No.44AM7578
Product RangeG9EJH-1-E Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.740 |
| 5+ | $41.290 |
| 10+ | $38.410 |
| 25+ | $35.230 |
| 50+ | $32.940 |
| 100+ | $31.270 |
| 250+ | $27.700 |
Price for:Each
Minimum: 1
Multiple: 1
$44.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EJH-1-P-E DC12
Newark Part No.44AM7578
Product RangeG9EJH-1-E Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeG9EJH-1-E Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC800V
Contact Material-
Coil Resistance120ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
800V
Coil Resistance
120ohm
Coil Voltage
12VDC
Product Range
G9EJH-1-E Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
