Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8PM-K1A71R DC12Copy
Newark Part No.14AM3841
Product RangeG8PM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1200+ | $5.340 |
Price for:Each
Minimum: 1200
Multiple: 1200
$6,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8PM-K1A71R DC12Copy
Newark Part No.14AM3841
Product RangeG8PM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeG8PM Series
Contact Voltage DC Nom14V
Coil Resistance57.2ohm
Contact MaterialSilver Alloy, Cadmium Free
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy, Cadmium Free
Contact Current
40A
Relay Mounting
Through Hole
Product Range
G8PM Series
Coil Resistance
57.2ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
