Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8G-1A7R DC12Copy
Newark Part No.25AK7708
Product RangeG8G Series
Your Part Number
1,751 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 5+ | $3.510 |
| 10+ | $3.130 |
| 25+ | $2.970 |
| 50+ | $2.880 |
| 100+ | $2.770 |
| 250+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8G-1A7R DC12Copy
Newark Part No.25AK7708
Product RangeG8G Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeG8G Series
Contact Voltage DC Nom-
Coil Resistance300ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
G8G-1A7R DC12 is a middle power PCB relay for automotive and DC 12V applications. Typical applications includes DC motor/resistive application control and automotive DC applications (smart junction box, blower fan, PTC heater, seat heater, power for accessory, A/C magnet clutch, motor control for commercial vehicle, etc.).
- SPST (1 form A) contact
- Flux tight (open vent hole) (RT II IEC61810)
- Can replace micro ISO plug-in type relay
- Small size & high heat resistance enable for usage in engine room
- Can support 40A fuse
- Temperature range -40°C to +125°C
- Pin in paste compliant type
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Through Hole
Product Range
G8G Series
Coil Resistance
300ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
