Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-X DC24Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.03AC6360
Product RangeG7L-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 20+ | $95.240 |
Price for:Each
Minimum: 20
Multiple: 20
$1,904.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-X DC24Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.03AC6360
Product RangeG7L-X Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current25A
Product RangeG7L-X Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC1kV
Contact MaterialSilver Alloy
Coil Resistance250ohm
Approvals & StandardsIEC, UL
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
IEC, UL
Coil Voltage
24VDC
Product Range
G7L-X Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
1kV
Coil Resistance
250ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
