Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-1A-T-J-CB-AC100/120
Newark Part No.36M7610
Product RangeG7L Series
Your Part Number
Technical Datasheet
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $14.960 |
Price for:Each
Minimum: 20
Multiple: 20
$299.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-1A-T-J-CB-AC100/120
Newark Part No.36M7610
Product RangeG7L Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangeG7L Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC220V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance-
Approvals & StandardsCSA, IEC, UL
SVHCTo Be Advised
Product Overview
The G7L series Power Relay with high-capacity and high-dielectric-strength. It is Compatible with momentary voltage drops. It offers wide-range AC-activated coil that handles 100 to 120 or 200 to 240VAC at either 50 or 60Hz. It has miniature hinge for maximum switching power and particularly for inductive loads.
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material
- Quick-connect, screw, PCB terminals and DIN-track mounting available
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
DIN Rail
Contact Voltage VAC
220V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL
Coil Voltage
120VAC
Product Range
G7L Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate