Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7EB-1AP1 DC24Copy
Newark Part No.52AH6844
Product RangeG7EB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 60+ | $35.530 |
| 100+ | $33.810 |
| 250+ | $31.130 |
Price for:Each
Minimum: 60
Multiple: 60
$2,131.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7EB-1AP1 DC24Copy
Newark Part No.52AH6844
Product RangeG7EB Series
Technical Datasheet
Coil Voltage24VDC
Contact Current100A
Product RangeG7EB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC480V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance206ohm
SVHCTo Be Advised
Product Overview
G7EB-1AP1 DC24 is a G7EB series high-capacity PCB power relay capable of 800VAC, 100A (standard type) electrification.
- 24VDC rated voltage, 800VAC/60VDC maximum switching voltage, 100A maximum switching current
- Capable of 480VAC/100A high-capacity switching
- 1-pole, SPST-NO (1a) contact form
- Flux protection
- High impulse withstand voltage is 10KV
- Contact gap is greater than or equal to 3.6mm (applied to VDE0126)
- Low initial contact resistance is lesser than or equal to 5mohm
- Standard terminal type
- 2.8W power consumption
- Ambient temperature range from -40 to 85°C
Technical Specifications
Coil Voltage
24VDC
Product Range
G7EB Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Contact Current
100A
Relay Mounting
Through Hole
Contact Voltage VAC
480V
Contact Voltage VDC
-
Coil Resistance
206ohm
Technical Docs (2)
Alternatives for G7EB-1AP1 DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
