
| Quantity | Price |
|---|---|
| 500+ | $3.470 |
| 1000+ | $3.350 |
Product Information
Product Overview
The G6K-2F DC24 is a Surface Mounting Relay with DC coil. This G6K-series has 2-pole DPDT Ag alloy contacts with outside-L surface mounting terminals. Lightweight of 0.7g contributes to higher speed mounting. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate an unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Single-side stable type relay
- -40 to 70°C Operating temperature range
Applications
Industrial, Communications & Networking, Commercial, Test & Measurement, Security, Consumer Electronics, Building Automation
Technical Specifications
24VDC
1A
Surface Mount
Solder
30V
5.22kohm
DPDT
G6K Series
Non Latching
-
Silver Gold
To Be Advised
Technical Docs (2)
Alternatives for G6K-2F DC24
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
