Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A-E-TV8 DC5Copy
Newark Part No.03AC6373
Product RangeG5RL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.030 |
| 250+ | $3.780 |
| 500+ | $3.750 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 100
Multiple: 100
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A-E-TV8 DC5Copy
Newark Part No.03AC6373
Product RangeG5RL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance62.5ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
5VDC
Product Range
G5RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
62.5ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
