Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1A4 DC12Copy
Newark Part No.70J9753
Product RangeG5CA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $5.200 |
| 250+ | $4.980 |
| 500+ | $4.650 |
| 1000+ | $4.490 |
Price for:Each
Minimum: 200
Multiple: 200
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1A4 DC12Copy
Newark Part No.70J9753
Product RangeG5CA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current15A
Product RangeG5CA Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC125V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact Material-
Coil Resistance720ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Coil Resistance
720ohm
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
G5CA Series
Coil Type
DC
Relay Terminals
Through Hole
Contact Material
-
Approvals & Standards
CSA, UL
Technical Docs (1)
Alternatives for G5CA-1A4 DC12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
