Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM352FCopy
Newark Part No.45J4048
Product RangeG3VM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $2.200 |
| 250+ | $2.090 |
| 500+ | $1.940 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 200
Multiple: 200
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM352FCopy
Newark Part No.45J4048
Product RangeG3VM Series
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If7.5mA
On State Resistance Max50ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-352F is a SMD MOSFET Relay with multiple contact pairs for a wide range of circuits.
- Dielectric strength of 2500Vrms between I/O
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Configuration
DPST-NO
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Forward Current If
7.5mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (3)
Alternatives for G3VM352F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
