Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM21UR1TR05Copy
Newark Part No.80Y5780
Product RangeG3VM Series
Your Part Number
24,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 5+ | $7.800 |
| 10+ | $7.350 |
| 25+ | $7.220 |
| 50+ | $7.090 |
| 100+ | $7.070 |
| 250+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM21UR1TR05Copy
Newark Part No.80Y5780
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC
Load Current450mA
Load Voltage Max20V
MOSFET Relay Package StyleVSON-4
On State Resistance Max1.2ohm
Isolation Voltage300V
Relay MountingSurface Mount
Forward Current If30mA
Relay TerminalsSolder
I/O Capacitance Typ1pF
Off State Leakage Current Max1000pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
450mA
MOSFET Relay Package Style
VSON-4
Isolation Voltage
300V
Forward Current If
30mA
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Load Type
AC
Load Voltage Max
20V
On State Resistance Max
1.2ohm
Relay Mounting
Surface Mount
Relay Terminals
Solder
Off State Leakage Current Max
1000pA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
